
The Cosel SUCS32405C-G is a DC/DC converter with a single output of 5V and 3W of output power. It can supply up to 600mA of current. The converter is designed for board mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and lead free. The device has a compact size with dimensions of 0.63inch in width, 0.98inch in length, and 0.28inch in height, and weighs 0.17637oz. The isolation voltage is 500V, ensuring safe operation in various applications.
Cosel SUCS32405C-G technical specifications.
| Current - Output 1 | 600mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.