The Cosel SUCS34805C is a DC/DC converter with a nominal input voltage of 48V and an output voltage of 5V. It has a maximum output current of 600mA and a maximum output power of 3W. The device is packaged in a DIP package and is designed for through-hole mounting. The operating temperature range is from -40°C to 85°C. The SUCS34805C is compliant with lead-free standards and RoHS regulations.
Cosel SUCS34805C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS34805C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.