This DC/DC converter has a nominal input voltage of 48V and an output voltage of 12V with a maximum output current of 250mA. It is packaged in a DIP package and is designed for through hole mounting. The converter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum output power of 3W and a maximum isolation voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |