The Cosel SUCS60512BP is a 12V 6W DC/DC converter with a nominal input voltage of 5V and an output current of 500mA. It features a SMD/SMT package and operates within a temperature range of -40°C to 85°C. The converter is RoHS compliant and has a lead-free construction. It is a single-output device with a maximum output power of 6W and an isolation voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |