The Cosel SUCS6053R3C-G is a DC/DC converter with a single output of 3.3V at 1.2A, delivering a maximum output power of 6W. It is packaged in a module format with a height of 0.28inch, length of 1.28inch, and width of 0.75inch. The converter operates over a temperature range of -40°C to 85°C and features 500V isolation voltage. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Cosel SUCS6053R3C-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCS6053R3C-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS6053R3C-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.