Isolated DC/DC Converters 6W 5V 1.2A Through Hole
Checking distributor stock and pricing after the page loads.
Cosel SUCS62405C-C technical specifications.
| Current - Output 1 | 1.2A |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 500 |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.