The Cosel SUCS62405C-G is a DC/DC converter with a single output of 5V at 1.2A, delivering a maximum output power of 6W. It has a through hole mount and operates within a temperature range of -40°C to 85°C. The converter is RoHS compliant and lead free. It measures 0.28inch in height, 1.28inch in length, and 0.75inch in width, weighing 0.246918oz. The isolation voltage is 500V.
Cosel SUCS62405C-G technical specifications.
| Current - Output 1 | 1.2A |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS62405C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.