The Cosel SUCS62412B is a 12V 6W DC/DC converter with a 500mA output current and a nominal input voltage of 24V. It features a surface mount package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is RoHS compliant and has a lead-free construction. It is suitable for use in a variety of applications where a compact and efficient power supply is required.
Cosel SUCS62412B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS62412B to view detailed technical specifications.
No datasheet is available for this part.