The Cosel SUCS62415C is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 15V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is packaged in a DIP package and is mounted through-hole. It has a maximum output current of 400mA and an output power of 6W. The SUCS62415C is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |