The Cosel SUCS62415C-C is a DC/DC converter with a single output of 15V and 6W of output power. It can supply up to 400mA of current. The converter has a high isolation voltage of 500V and operates within a temperature range of -40°C to 85°C. It is lead-free and available in a package quantity of 500.
Cosel SUCS62415C-C technical specifications.
| Current - Output 1 | 400mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 500 |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS62415C-C to view detailed technical specifications.
No datasheet is available for this part.