The Cosel SUCS6483R3C is a DC/DC converter with a nominal input voltage of 48V and an output voltage of 3.3V. It has a maximum output power of 6W and is designed for through hole mount in a DIP package. The converter operates within a temperature range of -40°C to 85°C and features a high isolation voltage of 500V. It is compliant with RoHS regulations and is available in a package quantity of 500 units.
Cosel SUCS6483R3C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.35A |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS6483R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.