
Dual output, board mount DC-DC converter module providing 10W of regulated power. Features include 15V and 30V outputs, each with 350mA current capability, and 500V isolation voltage. Operates from a 12V nominal input voltage across a -40°C to 85°C temperature range. Packaged in a DIP form factor for through-hole mounting, this RoHS compliant component offers a compact solution with dimensions of 1.58 x 0.87 x 0.28 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Depth | 10.68mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |