The Cosel SUCW102412B is a dual output DC/DC converter with a nominal input voltage of 24V and output voltages of 12V and 24V. It can supply up to 450mA per output and has a total output power of 10W. The converter is isolated with a maximum isolation voltage of 500V and is compliant with RoHS regulations. It is available in a surface mount package with a size of 1.58inch in length, 0.87inch in width, and 0.28inch in height. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |