
Board mount DC-DC converter, 10W output power, featuring dual 12V and 24V outputs, each capable of 450mA. This hybrid module offers 500V isolation voltage and operates across a wide temperature range of -40°C to 85°C. Packaged in a DIP form factor for through-hole mounting, it provides a regulated power supply solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCW102412C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 10.68mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW102412C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
