
The Cosel SUCW1R50512B is a dual-output DC/DC converter with a nominal input voltage of 5V and output voltages of 12V and 24V. It can supply up to 65mA per output and a total output power of 1.5W. The converter is packaged in a surface-mount SMD/SMT package with a size of 0.88inch in length, 0.52inch in width, and 0.28inch in height, and weighs 0.105822oz. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Cosel SUCW1R50512B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.