
Board mount DC-DC converter, 1.5W output power, featuring dual regulated outputs with 12V and 24V voltages, each delivering 65mA. This hybrid module operates from a 12V nominal input voltage and provides 500V isolation. Designed for through-hole mounting in a DIP package, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Cosel SUCW1R51212C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.