
Isolated DC/DC converter, 1.5W output power, featuring dual 15V and 30V outputs with 50mA current capability per output. This board mount converter offers 500V isolation voltage and operates from a nominal 12V input. Encased in a DIP package for through-hole mounting, it measures 0.88" L x 0.52" W x 0.28" H and operates across a -40°C to 85°C temperature range. The component is RoHS compliant and lead-free.
Cosel SUCW1R51215C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.