The Cosel SUCW1R51215C-C is a dual-output DC/DC converter with a maximum output current of 50mA per channel. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The converter has a maximum output power of 1.5W and is available in a package quantity of 600 units. It features a series designation of SU and is compliant with lead-free standards.
Sign in to ask questions about the Cosel SUCW1R51215C-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCW1R51215C-C technical specifications.
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW1R51215C-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.