Board mount DC-DC converter, 1.5W output power, featuring dual 12V and 24V outputs, each delivering 65mA. This hybrid module offers 500V isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in SMD/SMT for surface mounting, it is RoHS compliant and designed for efficient power conversion.
Sign in to ask questions about the Cosel SUCW1R52412B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCW1R52412B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW1R52412B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.