The Cosel SUCW1R54815B is a dual-output DC/DC converter with a nominal input voltage of 48V and output voltages of 15V and 30V. Each output can supply up to 50mA of current. The converter is packaged in a surface-mount SMD/SMT package and is RoHS compliant. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cosel SUCW1R54815B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.