Isolated DC/DC converter, 1.5W output power, featuring dual outputs with voltages of 15V and 30V, each delivering 50mA. This through-hole, board-mount component offers 500V isolation and operates across a wide temperature range from -40°C to 85°C. Encased in a DIP package, it has a nominal input voltage of 48V and is lead-free and RoHS compliant.
Sign in to ask questions about the Cosel SUCW1R54815C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUCW1R54815C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW1R54815C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.