The Cosel SUCW30515B is a dual-output DC/DC converter with a nominal input voltage of 5V and output voltages of 15V and 30V. It can supply up to 100mA of current per output and has an output power of 3W. The converter is packaged in a surface-mount SMD/SMT package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCW30515B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW30515B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.