
The Cosel SUCW30515C-G is a 2-output DC/DC converter with an output current of 100mA per channel and a total output power of 3W. It operates within a temperature range of -40°C to 85°C and features a lead-free and RoHS-compliant design. The converter is packaged in a board-mount configuration, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCW30515C-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW30515C-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.