This dual-output DC/DC converter from Cosel features two isolated outputs with 12V and 24V nominal voltages, each capable of delivering up to 130mA of output current. The device is packaged in a surface-mount SMD package and operates over a temperature range of -40°C to 85°C. The converter is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |