
Isolated DC-DC regulated power supply module, 3W output power, featuring two outputs. Delivers 15V at 100mA on Output 1 and 30V at 100mA on Output 2. Encased in a DIP package for through-hole mounting, this hybrid converter offers 500V isolation and operates across a -40°C to 85°C temperature range. ROHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCW32415C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW32415C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.