The Cosel SUCW32415C-C is a dual-output DC/DC converter with 15V and 30V outputs, each capable of 100mA of current. It operates over a temperature range of -40°C to 85°C and features a lead-free package. With a power rating of 3W, this converter is suitable for a variety of applications. The device is packaged in a quantity of 600 units and has a width of 0.63inch, a length of 0.98inch, and a height of 0.28inch. It also offers 500V of isolation voltage.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |