The Cosel SUCW34812C is a dual-output DC/DC converter with a nominal input voltage of 48V and an output voltage of 12V. It features an output current of 130mA and is packaged in a DIP case with a length of 25mm and a depth of 7mm. The converter is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also RoHS compliant and features an isolation voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 7mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |