The Cosel SUCW34812C-C is a dual-output DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current output of 130mA for each of its two outputs, with output voltages of 12V and 24V. The converter is designed for through hole mount and has a package quantity of 600 units. It features a high isolation voltage of 500V and an output power of 3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCW34812C-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 600 |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW34812C-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.