Board mount DC-DC converter, 6W output power, featuring dual regulated outputs. Provides 15V at 200mA on one output and 30V at 200mA on the second output, with a nominal input voltage of 5V. Offers 500V isolation voltage and operates across a -40°C to 85°C temperature range. Housed in a DIP package for through-hole PCB mounting, this RoHS compliant module is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |