The Cosel SUCW61212BP is a dual-output DC/DC converter with a nominal input voltage of 12V and output voltages of 12V and 24V. It can deliver up to 250mA of current per output and has a maximum output power of 6W. The converter is packaged in a surface-mount SMD/SMT package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a package quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |