Board mount DC-DC converter, 6W output power, featuring dual regulated outputs of 12V and 24V, each with 250mA current capability. This hybrid module offers 500V isolation voltage and operates across a wide temperature range from -40°C to 85°C. Packaged in a DIP form factor for through-hole mounting, it measures 1.28 inches in length, 0.75 inches in width, and 0.28 inches in height. RoHS compliant and lead-free.
Cosel SUCW61212C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW61212C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.