6W DC-DC regulated power supply module featuring a hybrid construction and DIP-7 package. This board mount converter offers dual outputs with 15V at 200mA and 30V at 200mA, delivering a total of 6W output power. It operates from a nominal 12V input and provides 500V isolation. Designed for through-hole mounting, this RoHS compliant component has a wide operating temperature range of -40°C to 85°C.
Cosel SUCW61215C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW61215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.