Board mount DC-DC converter, 6W output power, featuring dual isolated outputs. Delivers 12V and 24V with 250mA current per output. Operates from a 24V nominal input voltage, providing 500V isolation. Housed in a DIP package for through-hole mounting, with a wide operating temperature range of -40°C to 85°C. ROHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCW62412C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW62412C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.