Board mount DC-DC converter, 6W output power, featuring dual 15V and 30V outputs, each capable of 200mA. This hybrid module offers 500V isolation and operates within a -40°C to 85°C temperature range. Packaged in a DIP form factor for through-hole mounting, it measures 1.28 x 0.75 x 0.28 inches and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUCW62415C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW62415C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.