The Cosel SUCW64815BP is a dual-output DC/DC converter with a nominal input voltage of 48V and output voltages of 15V and 30V. Each output can supply up to 200mA of current, for a total output power of 6W. The converter is packaged in a surface-mount format with a package quantity of 500 units. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SUCW64815BP features a high isolation voltage of 500V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |