Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUS100505BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Height | 6.5mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.211644oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS100505BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.