The Cosel SUS101212C is a 12V 1A DC/DC converter with a DIP package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a nominal input voltage of 12V. The converter is RoHS compliant and meets UL and CE approvals. It has an isolation voltage of 500V and a maximum output power of 10W.
Cosel SUS101212C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Height | 6.5mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.211644oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS101212C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.