Isolated DC-DC converter module, 10W output power, 5V output voltage, and 2A output current. Features a nominal input voltage of 24V, DIP package for through-hole PCB mounting, and a hybrid construction. Operates across a wide temperature range from -40°C to 85°C with 500V isolation voltage. UL and CE approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUS102405C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Current Rating | 2A |
| Height | 6.5mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.211644oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS102405C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.