The Cosel SUS104815C is a DC/DC converter with a nominal input voltage of 48V and an output voltage of 15V. It has a maximum output current of 800mA and a maximum output power of 10W. The converter is packaged in a DIP case and is designed for through hole or PCB mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SUS104815C also meets UL and CE approval standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUS104815C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 800mA |
| Current Rating | 800mA |
| Height | 6.5mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.211644oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS104815C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.