Cosel SUS1R50505BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS1R50505BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.