The Cosel SUS1R50512B is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 12V. It has a maximum output current of 130mA and a maximum output power of 1.5W. The converter is designed for surface mount applications and has a package quantity of 600 units. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The converter has a height of 0.26inch, length of 0.84inch, and width of 0.48inch, with a weight of 0.070548oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SUS1R50512B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 130mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS1R50512B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.