
This DC/DC converter from Cosel has a nominal input voltage of 24V and provides an output voltage of 15V with a maximum output power of 1.5W. It features a current rating of 100mA and is approved for use in UL and CE environments. The converter is packaged in a DIP case and is designed for through hole mounting on a PCB. It operates within a temperature range of -40°C to 85°C.
Cosel SUS1R52415C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current Rating | 100mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS1R52415C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
