The Cosel SUS30505B is a 5V 600mA DC/DC converter with a 3W output power. It features a surface mount package and operates over a temperature range of -40°C to 85°C. The converter is RoHS compliant and has a lead-free construction. It is suitable for use in a variety of applications where a compact, high-reliability DC/DC converter is required.
Sign in to ask questions about the Cosel SUS30505B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS30505B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS30505B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.