The Cosel SUS30505B-G is a single-output DC/DC converter module with a maximum output current of 600mA and a maximum output power of 3W. It operates within a temperature range of -40°C to 85°C and features a high isolation voltage of 500V. The module is packaged in a module format and is compliant with RoHS regulations. It is designed for board mount applications.
Sign in to ask questions about the Cosel SUS30505B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS30505B-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS30505B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.