The Cosel SUS30505C-G is a single output DC/DC converter with a nominal output voltage of 5V and a maximum output power of 3W. It features an isolation voltage of 500V and can operate within a temperature range of -40°C to 85°C. The converter has a single output current rating of 600mA and is compliant with RoHS regulations. It is packaged in a board mount configuration with a quantity of 600 units per package.
Checking distributor stock and pricing after the page loads.
Cosel SUS30505C-G technical specifications.
| Current - Output 1 | 600mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.105822oz |
| Width | 0.48inch |
| RoHS | Compliant |
No datasheet is available for this part.