The Cosel SUS30512BP is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 12V. It has a maximum output current of 250mA and a maximum output power of 3W. The converter operates over a temperature range of -40°C to 85°C and is lead-free and RoHS compliant. It is available in a surface mount package type, with 600 units per package.
Sign in to ask questions about the Cosel SUS30512BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS30512BP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS30512BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.