
The Cosel SUS30512C is a DC/DC converter with a nominal input voltage of 5V and a single output voltage of 12V at 3W. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The converter is packaged in a DIP case and is suitable for through hole or PCB mounting.
Sign in to ask questions about the Cosel SUS30512C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS30512C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current Rating | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS30512C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.