The Cosel SUS30515B is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 15V. It has an output power of 3W and a maximum output current of 200mA. The converter is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 600.
Checking distributor stock and pricing after the page loads.
Cosel SUS30515B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.48inch |
| RoHS | Compliant |
No datasheet is available for this part.