The Cosel SUS30515C is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 15V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is RoHS compliant and has a current rating of 200mA. It is packaged in a DIP package and is available in quantities of 600. The converter is approved by UL and CE and has a lead-free construction.
Sign in to ask questions about the Cosel SUS30515C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS30515C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current Rating | 200mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.105822oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS30515C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.