
The Cosel SUS31212C is a DC/DC converter with a single output of 12V and 3W of output power. It has a current rating of 250mA and is packaged in a DIP format for through-hole or PCB mounting. The converter operates over a temperature range of -40°C to 85°C and is compliant with UL and CE approvals. It is also RoHS compliant and lead-free.
Sign in to ask questions about the Cosel SUS31212C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel SUS31212C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current Rating | 250mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS31212C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.